Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate, 150mm H, 750mm W for Use with Thalassa Thalassa PLA
- RS Stock No.:
- 479-551
- Mfr. Part No.:
- NSYPMP750DLP
- Brand:
- Schneider Electric
Subtotal (1 pack of 2 units)*
£52.29
(exc. VAT)
£62.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £52.29 | £26.145 |
*price indicative
- RS Stock No.:
- 479-551
- Mfr. Part No.:
- NSYPMP750DLP
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Product Type | Mounting Plate | |
Series | PanelSeT | |
Width | 750mm | |
Height | 150mm | |
Material | Galvanised Steel | |
For Use With | Thalassa Thalassa PLA | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Series PanelSeT | ||
Width 750mm | ||
Height 150mm | ||
Material Galvanised Steel | ||
For Use With Thalassa Thalassa PLA | ||
- COO (Country of Origin):
- ES
The Schneider Electric Mount plate made of galvanized steel for DLP, designed for a height of 1 row in PLA enclosure. Provides a sturdy and corrosion-resistant surface for securely installing modular components within the enclosure. Ideal for organized and reliable electrical installations.
Material is galvanised steel
Fixing mode is by screws
Fixing mode is by screws