Schneider Electric Altivar Series Steel Mounting Plate, 210mm H, 410mm W for Use with Altivar Process Modular
- RS Stock No.:
- 444-383
- Mfr. Part No.:
- VW3A99ACFAA01
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£330.46
(exc. VAT)
£396.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £330.46 |
*price indicative
- RS Stock No.:
- 444-383
- Mfr. Part No.:
- VW3A99ACFAA01
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Product Type | Mounting Plate | |
Series | Altivar | |
Width | 410mm | |
Height | 210mm | |
Material | Steel | |
For Use With | Altivar Process Modular | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Series Altivar | ||
Width 410mm | ||
Height 210mm | ||
Material Steel | ||
For Use With Altivar Process Modular | ||
- COO (Country of Origin):
- CN
The Schneider Electric Steel mounting kit for Altivar Process Modular drives, designed for integrating the standard power module into cabinets. It ensures secure and stable installation, supporting efficient thermal management and ease of assembly.
IP21, IP54 Protection rated
6.6 kg net weight
6.6 kg net weight