Schneider Electric PanelSeT Series Steel Support Plate, 458mm H, 18mm W, 458mm L for Use with PLA Enclosure
- RS Stock No.:
- 438-875
- Mfr. Part No.:
- NSYBANPLA53
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£109.71
(exc. VAT)
£131.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.71 |
*price indicative
- RS Stock No.:
- 438-875
- Mfr. Part No.:
- NSYBANPLA53
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Support Plate | |
| Series | PanelSeT | |
| Width | 18mm | |
| Height | 458mm | |
| Length | 458mm | |
| Material | Steel | |
| For Use With | PLA Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Support Plate | ||
Series PanelSeT | ||
Width 18mm | ||
Height 458mm | ||
Length 458mm | ||
Material Steel | ||
For Use With PLA Enclosure | ||
- COO (Country of Origin):
- ES
The Schneider Electric Horizontal support plate designed for Thalassa PLA enclosures, offering multi-purpose installation with vertical uprights for mounting one or multiple support plates. It is adjustable in height every 50 mm, ensuring durability and flexibility in industrial applications.
Galvanised steel material
Maximum load 60 kg
Maximum load 60 kg
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Support Plate for Use with PLA Enclosure, 580 x 708 x 18mm
- Schneider Electric PanelSeT Series Support Plate 708mm W for Use with Thalassa PLA
- BJ Enclosures PET Mounting Plate 360mm W, 458mm L for Use with Minipol Enclosure
- Schneider Electric PanelSeT Series Steel Mounting Plate 375mm W, 390mm L for Use with Thalassa PLA Enclosure
- Schneider Electric NSYB Series Support Plate 708mm W for Use with Thalassa PLA
- Schneider Electric PanelSeT Series Mounting Plate 875mm W for Use with PLA Enclosure
- Schneider Electric PanelSeT Series Mounting Plate 375mm W for Use with PLA Enclosure
- Schneider Electric PanelSeT Series Mounting Plate 875mm W for Use with PLA Enclosure
