Schneider Electric PanelSeT Series RAL 9005 Bakelite Mounting Plate, 890mm H, 1.125m W for Use with Enclosure
- RS Stock No.:
- 357-144
- Mfr. Part No.:
- NSYPMB1012
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£539.21
(exc. VAT)
£647.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £539.21 |
*price indicative
- RS Stock No.:
- 357-144
- Mfr. Part No.:
- NSYPMB1012
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Product Type | Mounting Plate | |
Series | PanelSeT | |
Width | 1.125m | |
Height | 890mm | |
RAL Code | RAL 9005 | |
Material | Bakelite | |
For Use With | Enclosure | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Series PanelSeT | ||
Width 1.125m | ||
Height 890mm | ||
RAL Code RAL 9005 | ||
Material Bakelite | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- ES
The Schneider Electric Mounting Plate is a multi-purpose device designed for use with Thalassa and Thalassa PLA ranges. It is specifically intended for step slide and back insert mounting locations, offering flexibility in installation. The mounting plate is made of Bakelite, a durable insulating material, ensuring electrical safety and reliability. It comes as a single piece, providing the necessary support for various devices within compatible enclosures.
Black in colour
Can be fixed by screws
Ideal for organizing and securing electrical equipment in enclosures with specific mounting requirements
Can be fixed by screws
Ideal for organizing and securing electrical equipment in enclosures with specific mounting requirements