nVent SCHROFF 30860 Series Aluminium Cover, 1mm H, 460mm W, 412mm L
- RS Stock No.:
- 297-058
- Mfr. Part No.:
- 30860-505
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
£7.77
(exc. VAT)
£9.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.77 |
*price indicative
- RS Stock No.:
- 297-058
- Mfr. Part No.:
- 30860-505
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Cover | |
| Series | 30860 | |
| Width | 460mm | |
| Height | 1mm | |
| Length | 412mm | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Cover | ||
Series 30860 | ||
Width 460mm | ||
Height 1mm | ||
Length 412mm | ||
Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff MultipacPRO is a perforated top cover or base plate designed for providing ventilation and heat dissipation for use in modular enclosures.
Depth is 450mm
IEC compliant
IEC compliant
Related links
- nVent SCHROFF 30860 Series Aluminium Subrack 460mm Depth
- nVent SCHROFF Cover Plate
- nVent SCHROFF Aluminium Cover Plate
- nVent SCHROFF Steel Mounting Plate 221mm W, 177mm L for Use with Interscale M Electronic Case
- nVent SCHROFF Steel Mounting Plate 221mm W, 221mm L for Use with Interscale M Electronic Case
- nVent SCHROFF Steel Mounting Plate 444mm W, 310mm L for Use with Interscale M Electronic Case
- nVent SCHROFF Steel Mounting Plate 221mm W, 399mm L for Use with Interscale M Electronic Case
- nVent SCHROFF Steel Mounting Plate 444mm W, 221mm L for Use with Interscale M Electronic Case
