nVent SCHROFF 30848 Series Aluminium Enclosure Center Panel Support, 115mm H, 20mm W, 2.5mm L for Use with EMC Textile
- RS Stock No.:
- 297-057
- Mfr. Part No.:
- 30848-354
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
£18.51
(exc. VAT)
£22.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 549 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.51 |
*price indicative
- RS Stock No.:
- 297-057
- Mfr. Part No.:
- 30848-354
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Center Panel Support | |
| Series | 30848 | |
| Width | 20mm | |
| Height | 115mm | |
| Length | 2.5mm | |
| Material | Aluminium | |
| For Use With | EMC Textile Gasket | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Center Panel Support | ||
Series 30848 | ||
Width 20mm | ||
Height 115mm | ||
Length 2.5mm | ||
Material Aluminium | ||
For Use With EMC Textile Gasket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Front Panel has high stability through U profile. These panels are ideal for mounting components and have rear finish for grounding.
Length is 20mm
Sold in standard pack quantity SPQ 5
Sold in standard pack quantity SPQ 5
Related links
- nVent SCHROFF 30848 Series Front Panel for Use with EMC Textile Gasket 2.5 x 20 x 261.8mm
- nVent SCHROFF 30848 Series Aluminium Front Panel, 261.8 x 30.1mm
- nVent SCHROFF 30848 Series Aluminium Front Panel, 128.4 x 40.3mm
- nVent SCHROFF 30848 Series Aluminium Front Panel, 128.4 x 50.5mm
- nVent SCHROFF 30848 Series Aluminium Front Panel, 128.4 x 60.6mm
- nVent SCHROFF 30848 Series Aluminium Front Panel, 261.8 x 50.5mm
- nVent SCHROFF 30848 Series Aluminium Front Panel, 261.8 x 25mm
- nVent SCHROFF 30848 Series Front Panel 5 Piece(s), 261.8 x 20 x 2.5mm
