Phoenix Contact 22038 Series PC Mounting Material, 86mm H, 84.2mm W, 2mm L
- RS Stock No.:
- 268-306
- Mfr. Part No.:
- 2203869
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.12
(exc. VAT)
£15.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.12 |
*price indicative
- RS Stock No.:
- 268-306
- Mfr. Part No.:
- 2203869
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Material | |
| Series | 22038 | |
| Width | 84.2mm | |
| Height | 86mm | |
| Length | 2mm | |
| Material | PC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Material | ||
Series 22038 | ||
Width 84.2mm | ||
Height 86mm | ||
Length 2mm | ||
Material PC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fixing Plate is designed for the secure mounting of displays in handheld devices, offering seamless integration for LCD displays and membrane keypads. Crafted with ergonomic considerations, it allows for either a straight or staggered housing design to suit varying application needs. The modular design ensures quick and straightforward installation, facilitating user convenience and efficiency. Perfect for enhancing device functionality, this product epitomises practicality and innovative design, making it an essential component for modern handheld technology.
Constructed from durable polycarbonate for longevity
Transparent colour enhances visibility of internal components
Meets stringent environmental and safety standards
Transparent colour enhances visibility of internal components
Meets stringent environmental and safety standards
Related links
- Phoenix Contact 22038 Series PC Mounting Material 71.6mm W, 2mm L
- Phoenix Contact 22038 Series PC Mounting Material 78.8mm W, 2mm L
- ABB ARIA Series Steel Mounting Plate 2mm L for Use with ARIA 86
- ABB Plastic Gland Plate 2mm L for Use with TriLine
- ABB Mounting Plate 2mm L for Use with TriLine
- ABB Mounting Plate 2mm L for Use with TriLine
- ABB Mounting Plate 2mm L for Use with TriLine
- ABB Mounting Plate 2mm L for Use with TriLine
