3025 Series Mounting Plate, 140mm H, 250mm W, 8.5mm L for Use with Accessory Consideration, Klv Accessories, Klv

Subtotal (1 unit)*

£22.45

(exc. VAT)

£26.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.45

*price indicative

RS Stock No.:
262-827
Mfr. Part No.:
302532 MIP1-KLV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

3025

Width

250mm

Height

140mm

Length

8.5mm

For Use With

Accessory Consideration, Klv Accessories, Klv Multimedia

Non Compliant

COO (Country of Origin):
CZ
The Eaton Mounting rail offers a smart solution for modern flush-mounting needs, combining functionality with sleek design. Crafted for use in compact distribution boards, this microperforated mounting plate is engineered to deliver exceptional performance while seamlessly integrating into hollow-wall installations.

Flush mounting capability offers a seamless appearance
Supports compliance with RoHS standards for safety
Designed specifically for easy integration into distribution boards
Meets the needs of professionals in the electrical industry