Eaton 2483 Series Front Plate, 66mm H, 17.5mm W, 80mm L for Use with Enclosure
- RS Stock No.:
- 254-067
- Mfr. Part No.:
- 248302 Z-MFPA
- Brand:
- Eaton
Subtotal (1 unit)*
£15.22
(exc. VAT)
£18.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £15.22 |
*price indicative
- RS Stock No.:
- 254-067
- Mfr. Part No.:
- 248302 Z-MFPA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Product Type | Front Plate | |
Series | 2483 | |
Width | 17.5mm | |
Height | 66mm | |
Length | 80mm | |
For Use With | Enclosure | |
Select all | ||
---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Series 2483 | ||
Width 17.5mm | ||
Height 66mm | ||
Length 80mm | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton Front Plate is expertly designed to enhance operational efficiency and optimise performance for various applications. With a robust construction, it combines functionality with reliability, ensuring it meets the diverse needs of modern electrical systems. Whether you are looking to improve signalling or installations, this product offers a comprehensive solution tailored to meet industry requirements. The specifications have been meticulously crafted to ensure seamless integration into existing frameworks, delivering superior performance across a broad spectrum of tasks. With clear attention to detail in its design, The Eaton product stands out as a cornerstone for any technical installation, ensuring safety and effectiveness at every turn.
Utilises high-quality materials to ensure long-lasting durability
Commitment to RoHS compliance demonstrates environmental responsibility
Sleek design contributes to a professional aesthetic in installations
Commitment to RoHS compliance demonstrates environmental responsibility
Sleek design contributes to a professional aesthetic in installations