Eaton 1864 Series Steel Front Plate, 640mm H, 800mm W, 120mm L for Use with NZM4
- RS Stock No.:
- 248-844
- Mfr. Part No.:
- 186482 XMN4F08C-55-XMV-SOND-RAL*
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 248-844
- Mfr. Part No.:
- 186482 XMN4F08C-55-XMV-SOND-RAL*
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Front Plate | |
| Series | 1864 | |
| Width | 800mm | |
| Height | 640mm | |
| Length | 120mm | |
| Material | Steel | |
| For Use With | NZM4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Series 1864 | ||
Width 800mm | ||
Height 640mm | ||
Length 120mm | ||
Material Steel | ||
For Use With NZM4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front Plate comes with a robust construction and sleek design and it seamlessly integrates into various environments, offering unmatched safety and reliability. This product features dimensions that facilitate ease of installation while ensuring optimal space utilisation. Crafted from durable materials, it adheres to stringent compliance standards, making it a responsible choice for businesses focused on sustainability. The unit is built to withstand demanding conditions, ensuring longevity and minimal maintenance requirements. Enhanced protection features, including an IP55 rating, guarantee operational integrity even in challenging environments, providing peace of mind to users.
Powder-coated surface finish for improved aesthetics and corrosion resistance
Customisable colour options to fit various environments
Engineered for optimal safety compliance and RoHS conformity
Suitable for a wide range of enclosure building specifications
Customisable colour options to fit various environments
Engineered for optimal safety compliance and RoHS conformity
Suitable for a wide range of enclosure building specifications
