Eaton Eaton xEnergy Series Steel Support Frame, 190mm H, 205mm W, 184mm L

Subtotal (1 unit)*

£42.77

(exc. VAT)

£51.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.77

*price indicative

RS Stock No.:
246-402
Mfr. Part No.:
185105 XPFCUB-H200
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Support Frame

Series

Eaton xEnergy

Width

205mm

Height

190mm

Length

184mm

Material

Steel

COO (Country of Origin):
CZ
The Eaton cable box is designed to enhance the functionality of the latest Eaton xEnergy Main LV switchgear systems. Offering a sophisticated assembly kit, this product is suited for environments requiring a reliable and adaptable solution for electrical distribution. With its robust steel construction, the XPFCUB-H200 ensures longevity and reliable performance, making it an ideal choice for industrial applications. It provides efficient cable entry and is specifically tailored for a modular spacing of 25 mm, enabling seamless integration into existing systems. This cable box not only meets essential compliance standards but also supports internal separation requirements, making it a versatile choice for electrical engineering needs.

Constructed from durable steel for enhanced longevity
Features a galvanized surface finish to protect against corrosion
Designed with a modular spacing of 25 mm for flexible configurations
Accommodates cable entry, streamlining installation processes
Supports internal separation form 4b, ensuring operational safety
Compact dimensions aid in space-efficient installations
Complies with RoHS standards, promoting environmentally responsible solutions
Backed by Eaton's reputation for quality and reliability in electrical systems

Related links