Eaton Galvanised Steel Mounting Plate, 933mm W, 1650 mm L for Use with Enclosure
- RS Stock No.:
- 232-088
- Mfr. Part No.:
- 114771 XVTL-IC-10/18
- Brand:
- Eaton
Subtotal (1 unit)*
£179.16
(exc. VAT)
£214.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.16 |
*price indicative
- RS Stock No.:
- 232-088
- Mfr. Part No.:
- 114771 XVTL-IC-10/18
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Thickness | 28mm | |
| Width | 933mm | |
| Length | 1650mm | |
| Material | Galvanised Steel | |
| For Use With | Enclosure | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Thickness 28mm | ||
Width 933mm | ||
Length 1650mm | ||
Material Galvanised Steel | ||
For Use With Enclosure | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting plate is an essential component designed to enhance the functionality of switch and control gear enclosures. Crafted from high-quality steel, this mounting plate offers both durability and reliability in demanding environments. With its impressive dimensions, it provides ample support for various installations, making it an ideal choice for professionals in the electrical industry.
RoHS compliant
Compatible with a range of enclosures for flexible application
Efficient design optimises installation time and resources
Related links
- Eaton Galvanised Steel Mounting Plate 1650 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 1450 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 1850 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 1650 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 1650 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 1650 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 1650 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 1850 mm L for Use with Enclosure
