Eaton 1152 Series RAL 7035 Sheet Steel Base Plate, 40mm H, 105mm W, 870mm L for Use with Control Centres XVTL
- RS Stock No.:
- 230-776
- Mfr. Part No.:
- 115240 XLST2J10D
- Brand:
- Eaton
Subtotal (1 unit)*
£40.99
(exc. VAT)
£49.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.99 |
*price indicative
- RS Stock No.:
- 230-776
- Mfr. Part No.:
- 115240 XLST2J10D
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Plate | |
| Series | 1152 | |
| Width | 105mm | |
| Height | 40mm | |
| Length | 870mm | |
| RAL Code | RAL 7035 | |
| Material | Sheet Steel | |
| For Use With | Control Centres XVTL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Plate | ||
Series 1152 | ||
Width 105mm | ||
Height 40mm | ||
Length 870mm | ||
RAL Code RAL 7035 | ||
Material Sheet Steel | ||
For Use With Control Centres XVTL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Bottom plate is designed for those who demand versatile, reliable performance in their electrical distribution systems. With a compact design featuring a 105mm length and 40mm height, this unit is perfect for various applications while ensuring optimal space utilisation in enclosure building. The innovative foam gasket enhances sealing, achieving an IP20 rating that guarantees protection against dust and solid objects.
Complies with relevant safety regulations for peace of mind
Designed for easy integration with additional accessories
Lightweight
Offers versatile applications for a range of electrical systems
Designed for easy integration with additional accessories
Lightweight
Offers versatile applications for a range of electrical systems
Related links
- Eaton 1152 Series RAL 7035 Sheet Steel Base Plate 105mm W, 470mm L for Use with Control Centres XVTL
- Eaton 1152 Series RAL 7035 Sheet Steel Base Plate 105mm W, 1120mm L for Use with Control Centres XVTL
- Eaton 1152 Series RAL 7035 Sheet Steel Base Plate 105mm W, 670mm L for Use with Control Centres XVTL
- Eaton 1076 Series RAL 7035 Sheet Steel Base Plate 75mm W, 110mm L for Use with Control Centres XVTL
- Eaton 1076 Series RAL 7035 Sheet Steel Base Plate 500mm W, 35mm L for Use with Control Centres XVTL
- Eaton 1076 Series RAL 7035 Sheet Steel Base Plate 0.001m W, 35mm L for Use with Control Centres XVTL
- Eaton 1076 Series RAL 7035 Sheet Steel Base Plate 325mm W, 110mm L for Use with Control Centres XVTL
- Eaton 1076 Series RAL 7035 Sheet Steel Base Plate 75mm W, 700mm L for Use with Control Centres XVTL
