Eaton 1076 Series RAL 7035 Sheet Steel Base Plate, 20mm H, 700mm W, 110mm L for Use with Control Centres XVTL
- RS Stock No.:
- 229-615
- Mfr. Part No.:
- 107694 XLST2J8B
- Brand:
- Eaton
Subtotal (1 unit)*
£16.24
(exc. VAT)
£19.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.24 |
*price indicative
- RS Stock No.:
- 229-615
- Mfr. Part No.:
- 107694 XLST2J8B
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Plate | |
| Series | 1076 | |
| Width | 700mm | |
| Height | 20mm | |
| Length | 110mm | |
| RAL Code | RAL 7035 | |
| Material | Sheet Steel | |
| For Use With | Control Centres XVTL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Plate | ||
Series 1076 | ||
Width 700mm | ||
Height 20mm | ||
Length 110mm | ||
RAL Code RAL 7035 | ||
Material Sheet Steel | ||
For Use With Control Centres XVTL | ||
- COO (Country of Origin):
- RO
The Eaton Bottom Plate brings efficiency and versatility to your electrical installations. The product is meticulously crafted to meet IP20 standards, ensuring optimal protection while allowing for flexible design solutions. With a grey finish, this accessory not only enhances the aesthetic appeal of your setup but also fortifies functionality. The hallmark of this offering lies in its compliance with RoHS directives, reaffirming its commitment to environmentally friendly practices. This accessory is tailored to support efficient cable management and is a vital component for enhancing the operational capabilities of your electrical systems.
Constructed from high-quality sheet steel for durability
Includes essential screws for straightforward installation
Designed for efficient downward separation and cable entries
Offers adjustable blanking covers for added flexibility
Includes essential screws for straightforward installation
Designed for efficient downward separation and cable entries
Offers adjustable blanking covers for added flexibility
Related links
- Eaton 1076 Series RAL 7035 Sheet Steel Base Plate 700mm W, 35mm L for Use with Control Centres XVTL
- Eaton 1076 Series RAL 7035 Sheet Steel Base Plate 325mm W, 110mm L for Use with Control Centres XVTL
- Eaton 1076 Series RAL 7035 Sheet Steel Base Plate 900mm W, 110mm L for Use with Control Centres XVTL
- Eaton 1076 Series RAL 7035 Sheet Steel Base Plate 75mm W, 700mm L for Use with Control Centres XVTL
- Eaton 1076 Series RAL 7035 Sheet Steel Base Plate 0.001m W, 35mm L for Use with Control Centres XVTL
- Eaton 1076 Series RAL 7035 Sheet Steel Base Plate 75mm W, 500mm L for Use with Control Centres XVTL
- Eaton 1076 Series RAL 7035 Sheet Steel Base Plate 500mm W, 35mm L for Use with Control Centres XVTL
- Eaton 1076 Series RAL 7035 Sheet Steel Base Plate 325mm W, 35mm L for Use with Control Centres XVTL
