Eaton 1146 Series RAL 7035 Steel Side Plate, 200mm H, 100mm W, 370mm L for Use with Enclosure

Subtotal (1 unit)*

£22.79

(exc. VAT)

£27.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.79

*price indicative

RS Stock No.:
229-342
Mfr. Part No.:
114621 XLSPL2SO4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Side Plate

Series

1146

Width

100mm

Height

200mm

Length

370mm

RAL Code

RAL 7035

Material

Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Base cover features a robust design tailored for various installation needs. Designed for efficiency and functionality, this innovative solution includes essential components like a plinth and side panels made of durable steel material. Its compact dimensions make it suitable for diverse applications, allowing for seamless integration into enclosure setups.

Complies with RoHS standards for environmentally responsible usage
Designed for high load capacity supporting up to 250 kg
Impact strength rated at IK10
Ideal for enclosure building
Manufactured by a trusted name with a strong commitment to quality

Related links