Rittal Polyester for Use with KS Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£253.00

(exc. VAT)

£303.60

(inc. VAT)

RS Stock No.:
159-177
Mfr. Part No.:
KEL9266000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Material

Polyester

For Use With

KS Series

COO (Country of Origin):
DE

Rittal KS Series Plastic Enclosures


The KS series from Rittal are fully insulated polyester wall mounted enclosures. They have multiple mounting levels in the enclosure to allow various mounting plate depths. The KS enclosure has press-fitted C sections at the sides for variable mounting plate depth adjustment.

Features and Benefits


• Fibreglass-reinforced unsaturated polyester enclosure and door offer high stability
• 3 mm double-bit lock
• Twin seal on the top and bottom edges of the door for rain protection
• Press-fitted C sections at the sides for infinitely variable mounting plate depth adjustment
• IP65 to IEC 60 529 (except stock no. 107-940 which is IP56)
• IK08 protection
• RAL7035 light grey
• Protection category NEMA 12
• Flammability index: UL 94-V0

Note

Stock no. 107-940 has a glazed acrylic viewing window.

Supplied with

Zinc-plated mounting plate.