Eaton Eaton xEnergy Series Steel Support Frame, 250mm H, 400mm W, 1350mm D, 1350mm L

Discontinued
RS Stock No.:
244-204
Mfr. Part No.:
151693 XSFB13502-SOND-RAL*
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Support Frame

Series

Eaton xEnergy

Width

400mm

Height

250mm

Depth

1350mm

Length

1350mm

Material

Steel

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear offers a robust and efficient solution tailored to meet modern electrical infrastructure needs. Designed with versatility in mind, the switchgear's compact frame of WxD=1350x200mm is perfect for tight spaces, whilst its range of features ensures reliability and safety in various applications. The product is compliant with RoHS standards, ensuring eco-friendliness without compromising on performance. With a durable steel construction and powder-coated finish, it is built to withstand demanding conditions, providing peace of mind for both installation and operation. Ideal for floor installation, the Eaton xEnergy switchgear is adaptable and can easily fit into existing setups, making it a perfect choice for professionals and DIY enthusiasts alike.

Compliant with RoHS for environmentally-conscious installations
Constructed from durable steel to ensure longevity
Features a powder-coated surface for enhanced protection
Compact design ideal for space-constrained environments
Installation type allows for easy adaptation to various setups
IK10 degree of protection offers resistance against impacts
Number of covers/doors allows for simplified maintenance
Depth-adjustable mounting plate for flexible installation