Schneider Electric MTN40 Series M-pure Decor Triple Steel Frame
- RS Stock No.:
- 125-458
- Mfr. Part No.:
- MTN4040-3646
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-458
- Mfr. Part No.:
- MTN4040-3646
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | M-pure Decor Triple Steel Frame | |
| Series | MTN40 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type M-pure Decor Triple Steel Frame | ||
Series MTN40 | ||
- COO (Country of Origin):
- DK
The Schneider Electric Merten M-Pure Decor Cover Frame is a versatile 4-gang cover frame made of stainless steel, designed to enhance the aesthetics of your space. With a sleek matte finish and durable polycarbonate material, this cover frame is suitable for both horizontal and vertical mounting.
Polycarbonate material ensures long-lasting performance
Suitable for horizontal and vertical mounting for versatile installation
IP20 degree of protection for added safety
Suitable for horizontal and vertical mounting for versatile installation
IP20 degree of protection for added safety
