Schneider Electric NSY Series Grey Steel Enclosure Canopies, 1048 mm W, 84 mm H, 649 mm D, 1048 mm L For Use With

Subtotal (1 unit)*

£1,751.12

(exc. VAT)

£2,101.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,751.12

*price indicative

RS Stock No.:
654-365
Mfr. Part No.:
NSYSCX10060
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Canopies

Series

NSY

Width

1048 mm

Height

84mm

Depth

649mm

Length

1048mm

Material

Steel

Colour

Grey

For Use With

Enclosure

COO (Country of Origin):
ES
The Schneider Electric Stainless steel canopy is designed for top-mount installation on PanelSeT and PanelSeT SFX enclosures. Made from durable 304L stainless steel with a Scotch-Brite brushed finish, it offers a clean, corrosion-resistant surface suitable for industrial environments. It installs easily using the existing eyebolt holes, requiring no additional drilling.

Enhances protection of enclosures against dust and overhead contaminants

It ensures easy installation

RoHS and REACH compliant

Related links