- RS Stock No.:
- 875-3248
- Mfr. Part No.:
- 20828128
- Brand:
- Schroff
Discontinued product
- RS Stock No.:
- 875-3248
- Mfr. Part No.:
- 20828128
- Brand:
- Schroff
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Inpac Subrack Handles
Schroff front handles for the Inpac series subracks. The Inpac handles are aluminium die-cast with a powder-coating to RAL 7030. The Inpac handles has a load-carrying capacity of 35 kg per pair and includes assembly fixing kit.
Specifications
Attribute | Value |
---|---|
Type | Handle |
For Use With | Inpac Case |
Material | Aluminium |
Colour | Grey |