- RS Stock No.:
- 869-4943
- Mfr. Part No.:
- 1481DJ10
- Brand:
- Hammond
Discontinued product
- RS Stock No.:
- 869-4943
- Mfr. Part No.:
- 1481DJ10
- Brand:
- Hammond
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond Enclosure Accessoires
Hammond general purpose accessories for a wide range of enclosures.
Specifications
Attribute | Value |
---|---|
Type | Gasket |
Length | 3m |
For Use With | NEMA 12 Enclosure |
Width | 19mm |
Material | Neoprene |
Dimensions | 3048 x 19.05 x 4.82mm |
Height | 5mm |
Colour | Black |