Hammond 1451 Series Steel Perforated Cover for Use with 1441 Enclosure, 1444 Enclosure, 305.18 x 203.2 x 0.91mm
- RS Stock No.:
- 868-2629
- Mfr. Part No.:
- 1451-22BK3
- Brand:
- Hammond
Discontinued
- RS Stock No.:
- 868-2629
- Mfr. Part No.:
- 1451-22BK3
- Brand:
- Hammond
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Type | Perforated Cover | |
| Length | 305mm | |
| For Use With | 1441 Enclosure, 1444 Enclosure | |
| Width | 203mm | |
| Material | Steel | |
| Dimensions | 305.18 x 203.2 x 0.91mm | |
| Height | 1mm | |
| Colour | Satin Black | |
| Series | 1451 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Type Perforated Cover | ||
Length 305mm | ||
For Use With 1441 Enclosure, 1444 Enclosure | ||
Width 203mm | ||
Material Steel | ||
Dimensions 305.18 x 203.2 x 0.91mm | ||
Height 1mm | ||
Colour Satin Black | ||
Series 1451 | ||
- COO (Country of Origin):
- CA
Hammond 1451 Series Perforated Chassis Covers
The 1451 series of chassis covers from Schurter are designed for use with the 1441 and 1444 series of chassis and has 20 gauge steel ends welded to a perforated steel wrapper which provides better ventilation.
Features:
Available in ASA 61 grey or satin black powder paint finish
Self-tapping screws included
Replacement screws 1421J6 (Pkg. of 6, 6-32 Philips head screws)
Various sizes available
Available in ASA 61 grey or satin black powder paint finish
Self-tapping screws included
Replacement screws 1421J6 (Pkg. of 6, 6-32 Philips head screws)
Various sizes available
