Fibox For Use With ARCA 4060 Series Cabinet
- RS Stock No.:
- 811-2000
- Mfr. Part No.:
- IDS ARCA 4060 Innerdoor set
- Brand:
- Fibox
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 811-2000
- Mfr. Part No.:
- IDS ARCA 4060 Innerdoor set
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fibox | |
For Use With | ARCA 4060 Series Cabinet | |
Select all | ||
---|---|---|
Brand Fibox | ||
For Use With ARCA 4060 Series Cabinet | ||
- COO (Country of Origin):
- FI
Fibox ARCA Enclosure Accessories
Inner Door
Quick and easy to install
No tools or screws required
Lockable for added security
No tools or screws required
Lockable for added security
DIN Rail Frame Set
Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Wall Mounting Lug Set
Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Mounting Plates
Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm
Galvanized steel, thickness 2 mm