IRISS Nylon IR Inspection Window
- RS Stock No.:
- 775-5397
- Mfr. Part No.:
- VPFR-100
- Brand:
- IRISS
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-5397
- Mfr. Part No.:
- VPFR-100
- Brand:
- IRISS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRISS | |
| Type | IR Inspection Window | |
| Width | 151 (Dia.)mm | |
| Material | Nylon | |
| Height | 3mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand IRISS | ||
Type IR Inspection Window | ||
Width 151 (Dia.)mm | ||
Material Nylon | ||
Height 3mm | ||
Colour Black | ||
- COO (Country of Origin):
- US
