Bopla Steel Tapped Strip for Use with Intertego Enclosure
- RS Stock No.:
- 741-3513
- Mfr. Part No.:
- 54000632
- Brand:
- Bopla
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 741-3513
- Mfr. Part No.:
- 54000632
- Brand:
- Bopla
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Type | Tapped Strip | |
| For Use With | Intertego Enclosure | |
| Material | Steel | |
Select all | ||
|---|---|---|
Brand Bopla | ||
Type Tapped Strip | ||
For Use With Intertego Enclosure | ||
Material Steel | ||
- COO (Country of Origin):
- DE
Intertego Desktop Enclosure
The Intertego from Bopla is a medium sized, high-quality desktop enclosure. Available in two heights, with the latest profile technology, it allows individual dimensions for the width and depth of the enclosure - providing plenty of space for fitting electronic equipment. All the enclosure components can be assembled easily thanks to its innovative design.
High quality, innovative design
Available in 2 heights
Profile technology allows for individual dimensions in width and depth
Decor strips fit in the side system groove for an individual look
Screw on front panels
Tapped strip GS 000..-I is used in the assembly of the screw-on front panel whereas tapped strip GS 000..-II fits into the
groove on the front profile and secures installed devices
Wall fitting is designed so that screw holes can be covered
Tower foot can be used to stand the enclosure upright
Available in 2 heights
Profile technology allows for individual dimensions in width and depth
Decor strips fit in the side system groove for an individual look
Screw on front panels
Tapped strip GS 000..-I is used in the assembly of the screw-on front panel whereas tapped strip GS 000..-II fits into the
groove on the front profile and secures installed devices
Wall fitting is designed so that screw holes can be covered
Tower foot can be used to stand the enclosure upright
Note
The Intertego can also be used as a 19in. enclosure, details of possibilities and any necessary conversion work can be found on Bopla website.
Supplied with
2 side profiles, 4 front profiles, 4 die-cast corners, 4 decor elements and fixing material.
