Rittal Stainless Steel Locking Nut for Use with Hygienic Design Cable Gland

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
668-4957
Mfr. Part No.:
2410221
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Type

Locking Nut

For Use With

Hygienic Design Cable Gland

Material

Stainless Steel

COO (Country of Origin):
DE

Rittal HD Hygienic Cable Glands


Designed for use in Food & Drink production and packaging areas, clean rooms ( i.e. Pharmaceuticals) Bio-tech and Chemical industries, or anywhere that a reduction of locations where harmful build ups of micro organisms is an important consideration.

Features and Benefits


Easy Clean Smooth Exterior finish

No exposed exterior threads

Secure cable strain relief

Resistant to high pressure cleaning processes

IP68 (5bar,30 mins) as per EN 60 529/10.91

IP69K as per DIN 40 050-9/05.93

Approvals

FDA approved outer seal material