Legrand Steel Mounting Plate for Use with Atlantic Enclosure
- RS Stock No.:
- 507-0161
- Mfr. Part No.:
- 0 356 75
- Brand:
- Legrand
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 507-0161
- Mfr. Part No.:
- 0 356 75
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Type | Mounting Plate | |
| For Use With | Atlantic Enclosure | |
| Material | Steel | |
| Height | 2mm | |
Select all | ||
|---|---|---|
Brand Legrand | ||
Type Mounting Plate | ||
For Use With Atlantic Enclosure | ||
Material Steel | ||
Height 2mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Cabinet and enclosure equipment
Accessories for metal enclosures.
Lina 25 profile uprights, Lina 25 cross pieces, Lina 12.5 and 25 full or perforated plates.
Lina 25 profile uprights, Lina 25 cross pieces, Lina 12.5 and 25 full or perforated plates.
