Schneider Electric Fibreglass Reinforced Polyester Internal Door for Use with Thalassa PLM Enclosure, 715 x 32 x 505mm
- RS Stock No.:
- 446-3124
- Mfr. Part No.:
- NSYPAP86
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 446-3124
- Mfr. Part No.:
- NSYPAP86
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Internal Door | |
| Length | 715mm | |
| For Use With | Thalassa PLM Enclosure | |
| Width | 32mm | |
| Material | Fibreglass Reinforced Polyester | |
| Dimensions | 715 x 32 x 505mm | |
| Height | 505mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Internal Door | ||
Length 715mm | ||
For Use With Thalassa PLM Enclosure | ||
Width 32mm | ||
Material Fibreglass Reinforced Polyester | ||
Dimensions 715 x 32 x 505mm | ||
Height 505mm | ||
Colour Grey | ||
- COO (Country of Origin):
- ES
