Takachi Electric Industrial Aluminium Hand Grip for Use with MS Enclosure, 260 x 25 x 19mm
- RS Stock No.:
- 402-0165
- Mfr. Part No.:
- SHG-260B
- Brand:
- Takachi Electric Industrial
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 402-0165
- Mfr. Part No.:
- SHG-260B
- Brand:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Type | Hand Grip | |
| Length | 260mm | |
| For Use With | MS Enclosure | |
| Width | 25mm | |
| Material | Aluminium | |
| Dimensions | 260 x 25 x 19mm | |
| Height | 19mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Type Hand Grip | ||
Length 260mm | ||
For Use With MS Enclosure | ||
Width 25mm | ||
Material Aluminium | ||
Dimensions 260 x 25 x 19mm | ||
Height 19mm | ||
Colour Black | ||
- COO (Country of Origin):
- JP
