Better World
Schneider Electric Metal Mounting Plate, 450mm H, 2mm W, 250mm L for Use with Spacial CRN Enclosure
- RS Stock No.:
- 375-8421
- Mfr. Part No.:
- NSYMM53
- Brand:
- Schneider Electric
3 In stock - FREE next working day delivery available
Added
Price Each
£16.03
(exc. VAT)
£19.24
(inc. VAT)
Units | Per unit |
1 - 9 | £16.03 |
10 - 14 | £15.07 |
15 + | £14.44 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 375-8421
- Mfr. Part No.:
- NSYMM53
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Schneider Electric Chassis Plates & Accessories for Sheet Steel IP66 Enclosures
Spare Chassis Plates
For use with "Sarel Spacial 3D (with chassis plate)" enclosures
40 mm stand-off Wall Brackets for use with all Sarel wall boxes
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 2mm |
Height | 450mm |
Length | 250mm |
Material | Metal |
For Use With | Spacial CRN Enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |