nVent SCHROFF 64568 Series PBT Spacer
- RS Stock No.:
- 285-7839
- Distrelec Article No.:
- 302-25-198
- Mfr. Part No.:
- 64568061
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
£3.80
(exc. VAT)
£4.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.80 |
*price indicative
- RS Stock No.:
- 285-7839
- Distrelec Article No.:
- 302-25-198
- Mfr. Part No.:
- 64568061
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Type | Spacer | |
| Material | PBT | |
| Series | 64568 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Type Spacer | ||
Material PBT | ||
Series 64568 | ||
- COO (Country of Origin):
- DE
The Grey Spacer for Backplane Board designed to provide structural support and spacing for your electronic components. As a Spacer Element accessory, it ensures proper alignment and spacing between backplane boards and other components within your system. Made from durable PBT material in a sleek grey color.
RoHS compliant
Related links
- nVent SCHROFF 64568 Series Polycarbonate Guiding Rail
- nVent SCHROFF 64568 Series Guide Rail for Use with Subracks, 50 Piece(s)
- nVent SCHROFF Guide Rail, 220mm Depth
- nVent SCHROFF Guide Rail, 160mm Depth
- nVent SCHROFF
- nVent SCHROFF Brass Sleeve for Use with Front Panels
- nVent SCHROFF PA Sleeve for Use with Front Panels
- nVent SCHROFF Steel Document Pocket for Use with All Cabinets