Phoenix Contact UM-ALU Series Polyamide Base Latch for Use with Enclosure, 42.5 x 75mm

Subtotal (1 pack of 5 units)*

£9.69

(exc. VAT)

£11.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.938£9.69

*price indicative

RS Stock No.:
284-2118
Mfr. Part No.:
2200974
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Base Latch

Length

42.5mm

For Use With

Enclosure

Width

75mm

Material

Polyamide

Dimensions

42.5 x 75mm

Series

UM-ALU

COO (Country of Origin):
DE
The Phoenix Contact Base Latch featuring an aluminium extruded profile. With a diverse range of connection technologies supported, it adapts effortlessly to your specific requirements. Notably, this latch can be seamlessly mounted on the DIN rail.

EMC protection
Snap on foot for DIN rail

Related links