- RS Stock No.:
- 269-8745
- Mfr. Part No.:
- AVB0800
- Brand:
- nVent HOFFMAN
Available to back order for despatch 25/06/2024
Added
Price Each (In a Pack of 2)
£51.00
(exc. VAT)
£61.20
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | £51.00 | £102.00 |
*price indicative |
- RS Stock No.:
- 269-8745
- Mfr. Part No.:
- AVB0800
- Brand:
- nVent HOFFMAN
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman mounting profiles provide additional mounting possibilities, which increases the flexibility for fitting accessories and electrical components. For the mounting of swing frames in full and partial height. The SFBP is mounted directly to the AVB. Equipped with 25 mm hole pattern.
Mounting profiles can be installed using the interior hinge holes of a wall mounted enclosure
Material 2 mm galvanized steel
Material 2 mm galvanized steel
Specifications
Attribute | Value |
---|---|
Product Type | Vertical Profile |
Series | AVB |
Width | 86mm |
Length | 775mm |
Material | Galvanised Steel |