Legrand Adapter, 50 x 50mm

Subtotal (1 box of 10 units)*

£26.72

(exc. VAT)

£32.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£26.72£2.672

*price indicative

RS Stock No.:
266-3616
Mfr. Part No.:
0 791 53
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Type

Adapter

Length

50mm

Width

50mm

Dimensions

50 x 50mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Legrand mosaic, an adapter that meets current building trends, to be completed with a finishing plate and to be installed on all types of supports, it is allows you to mount a mosaic 2-module mechanism on an old mosaic 50x50mm screw-on support without changing the plate and the support.

White RAL9003
Glossy finish
Auto high output for reed

Related links