- RS Stock No.:
- 248-1086
- Brand:
- RS PRO
100 In stock - FREE next working day delivery available
Added
Price Each
£10.01
(exc. VAT)
£12.01
(inc. VAT)
Units | Per unit |
1 + | £10.01 |
- RS Stock No.:
- 248-1086
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Brass Gland Plate for Use with GRP Enclosure, 105 x 53 x 3 mm
The RS PRO Brass gland plate is designed to fit inside RS PRO GRP (Glass Reinforced Polyester) Enclosures providing a secure method of cable management for incoming and outgoing cables and is particularly useful where there is limited space for cable installation.
Constructed from one piece Brass the cable gland plate is non-magnetic and resistant to hot and cold temperatures and environments and is easily machinable for more bespoke setups.
Features and Benefits
- Brass construction
- Nonmagnetic gland plate
- Easily machinable
- RoHS Compliant
- Dimensions of 105 x 53 x 3 mm
Suitable RS PRO Enclosures
Black
918-8783 RS PRO Black GRP Enclosure (160 x 75 x 75mm)
Grey
918-8770 RS PRO Grey GRP Enclosure (160 x 75 x 75mm)
ATEX Rated
144-4454 RS PRO ATEX GRP Enclosure (160 x 75 x 75mm)
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Product Type | Gland Plate |
Width | 53mm |
Height | 3mm |
Length | 105mm |
Colour | Bronze |
Material | Brass |
For Use With | RS PRO GRP Enclosure |