- RS Stock No.:
- 247-1369
- Mfr. Part No.:
- 08235
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1369
- Mfr. Part No.:
- 08235
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric transparent door is compatible with Prisma G enclosure and has reversible opening side. It used 130 ° angle with 3 locks. Its colour is white and used Electrophoresis type of treatment with hot-polymerised polyester epoxy powder.
IP degree of protection IP43 with door
Used glass material
Used glass material
Specifications
Attribute | Value |
---|---|
Type | Door |
For Use With | Prisma G Enclosure |
Width | 600mm |
Material | Glass |
Dimensions | 1830 x 600mm |
Height | 1680mm |
Related links
- Schneider Electric Glass Door for Use with Prisma G Enclosure,...
- Schneider Electric Sheet Steel Plain Door for Use with Prisma G...
- Schneider Electric Sheet Steel Plain Door for Use with Prisma G...
- Schneider Electric Glass Door for Use with Prisma G Enclosure,...
- Schneider Electric Glass Door for Use with Prisma G Enclosure,...
- Schneider Electric Glass Door for Use with Prisma G Enclosure, 930...
- Schneider Electric Glass Door for Use with Prisma G Enclosure,...
- Schneider Electric Glass Door for Use with Prisma G Enclosure, 780...