- RS Stock No.:
- 247-1362
- Mfr. Part No.:
- 08222
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1362
- Mfr. Part No.:
- 08222
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric plain door is compatible with Prisma G enclosure and has reversible opening side. It used 130 ° angle with 3 locks. Its colour is white and used electrophoresis type of treatment with hot-polymerised polyester epoxy powder.
IP degree of protection IP43 with door
Specifications
Attribute | Value |
---|---|
Type | Plain Door |
For Use With | Prisma G Enclosure |
Width | 850mm |
Material | Sheet Steel |
Dimensions | 1380 x 600 x 33mm |
Height | 1380mm |
Related links
- Schneider Electric Glass Door for Use with Prisma G Enclosure,...
- Schneider Electric Sheet Steel Plain Door for Use with Prisma G...
- Schneider Electric Sheet Steel Plain Door for Use with Prisma G...
- Schneider Electric PrismaSeT Series Sheet Steel Plain Door for Use...
- Schneider Electric Sheet Steel Plain Door for Use with Prisma G...
- Schneider Electric Sheet Steel Plain Door for Use with Prisma G...
- Schneider Electric Sheet Steel Plain Door for Use with Prisma G...
- Schneider Electric Sheet Steel Plain Door for Use with Prisma G...