- RS Stock No.:
- 247-1077
- Mfr. Part No.:
- 03292
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1077
- Mfr. Part No.:
- 03292
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric's Prisma front plate has four vertical modules of 50 mm. It has matt smooth surface finish.
Colour white (RAL 9001)
Height 200 mm
Height 200 mm
Specifications
Attribute | Value |
---|---|
Type | Panel |
For Use With | CVS100, CVS250 Series, NSX100, NSX250 |
Width | 500 |
Material | Steel |
Height | 200mm |
Related links
- Schneider Electric Steel Panel for Use with CVS100, CVS250 Series,...
- Schneider Electric Steel Panel for Use with CVS100, CVS250 Series,...
- Schneider Electric Steel Mounting Plate, 150mm H, 600mm W for Use...
- Schneider Electric Steel Mounting Plate, 141mm H, 650mm W for Use...
- Schneider Electric Steel Mounting Plate, 200mm H, 650mm W for Use...
- Schneider Electric Steel Mounting Plate, 192mm H, 650mm W for Use...
- Schneider Electric Steel Front Plate, 250mm H, 500mm W for Use...
- Schneider Electric Steel Panel for Use with Prisma P Enclosure,...