- RS Stock No.:
- 231-3135
- Mfr. Part No.:
- 8GK9911-0KK40
- Brand:
- Siemens
Available to back order for despatch 22/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£25.72
(exc. VAT)
£30.86
(inc. VAT)
Units | Per unit |
1 + | £25.72 |
- RS Stock No.:
- 231-3135
- Mfr. Part No.:
- 8GK9911-0KK40
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens ALPHA 630 DIN is cable propping bar is use for DIN technology distribution board.
Width 1000mm
Specifications
Attribute | Value |
---|---|
Product Type | Cable Rail |
Series | ALPHA |
Width | 1m |
Related links
- ABB IS2 Series Galvanised Steel Sliding Gland Plate 1m L for Use...
- Schneider Electric NSY Series Lockable RAL 7035 Transparent Door...
- Schneider Electric NSYSDGCR Series Cross Rail 30mm H For Use With...
- Schneider Electric NSYEC Series Gland Plate 1m W for Use with Spacial SF
- ABB IS2 Series RAL 7035 Steel Roof Plate 1m L for Use with IS2...
- ABB AM2 Series RAL 7035 Steel Blind Side Panel 2m L, for Use with...
- Schneider Electric NSY Series Gland Plate 1m W for Use with Enclosure
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate 1.2m L...