Better World

Schneider Electric PanelSeT Series Steel Perforated Mounting Plate, 2mm H, 551mm W, 750mm L for Use with Spacial CRN

Subtotal (1 unit)*

£63.66

(exc. VAT)

£76.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.66

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
228-8331
Mfr. Part No.:
NSYMR86
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Perforated Mounting Plate

Series

PanelSeT

Width

551mm

Height

2mm

Length

750mm

Material

Steel

For Use With

Spacial CRN Enclosure, Spacial S3D Enclosure, Spacial S3X Enclosure, Spacial S57 Enclosure, ThalassaThalassa PLM enclosure

Better World Product

Yes

Better World Verification

Green Premium

RoHS Status: Exempt

Chassis Plates for Spacial 3D Steel Enclosures & Thalassa series


Monoblock perforated plates (Telequick)
Rectangular holes 26 x 11 mm
Horizontal Pitch 30 mm; Vertical Pitch 15 mm

Related links