- RS Stock No.:
- 225-6178
- Mfr. Part No.:
- TQ4060 TQ4060 SR
- Brand:
- ABB
Available to back order for despatch 14/06/2024
Price Each
£78.25
(exc. VAT)
£93.90
(inc. VAT)
Units | Per unit |
1 + | £78.25 |
- RS Stock No.:
- 225-6178
- Mfr. Part No.:
- TQ4060 TQ4060 SR
- Brand:
- ABB
Technical Reference
Legislation and Compliance
Product Details
The ABB slotted plate for SR2 enclosure has dimension of 400 x 600 mm.
Galvanized surface finish
Material steel
Material steel
Specifications
Attribute | Value |
---|---|
Series | SR/SRN |
Width | 600mm |
Height | 400mm |
Material | Steel |
For Use With | SR2 Enclosures |