Rittal Steel Wall Mounting Bracket for Use with Enclosure Type GA
- RS Stock No.:
- 224-7158
- Mfr. Part No.:
- 9121122
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-7158
- Mfr. Part No.:
- 9121122
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Wall Mounting Bracket | |
| For Use With | Enclosure Type GA | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Wall Mounting Bracket | ||
For Use With Enclosure Type GA | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Rittal GA Wall mounting bracket for external mounting on surfaces – no need to remove the cover if pre-assembled.
Surface finish: Zinc-plated
