- RS Stock No.:
- 219-8944
- Mfr. Part No.:
- KSB250DC4
- Brand:
- Schneider Electric
Available to back order for despatch 24/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,451.44
(exc. VAT)
£1,741.73
(inc. VAT)
Units | Per unit |
1 + | £1,451.44 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8944
- Mfr. Part No.:
- KSB250DC4
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric range of product Canalis KS is designed for medium power distribution from 250 A. Its high degree of protection (IP55) protects it against water projections, sprinklers and dust. It is easy to install and designed for commercial and industrial buildings alike.
Environment Friendly
Quick, light and easy to assemble
Green Premium product
Quick, light and easy to assemble
Green Premium product
Specifications
Attribute | Value |
---|---|
Type | Tap-off Unit |
Length | 532mm |
For Use With | Canalis KSB |
Width | 532mm |
Dimensions | 532x432mm |
Height | 432mm |
Series | KSB |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS Stock No.:
- 219-8944
- Mfr. Part No.:
- KSB250DC4
- Brand:
- Schneider Electric
Related links
- Schneider Electric KN Series Tap-off Unit for Use with KN busbar...
- Schneider Electric KSB Series Tap-off Unit for Use with Modular...
- Schneider Electric Canalis Tap Off for use with CanalisKBA, Canalis KBB
- Schneider Electric KS Series Bracket for Use with Canalis, 1000x135mm
- Schneider Electric KN Series Tap-off Unit for Use with Canalis KN,...
- Schneider Electric KSB Series Connector for Use with Canalis KS...
- Schneider Electric Slide Nut for Use with Enclosure Accessories
- Schneider Electric Tap Off Unit Canalis