Better World
Schneider Electric PanelSeT Series Mounting Plate, 1800mm H, 800mm W for Use with Spacial SF/SM
- RS Stock No.:
- 219-8623
- Mfr. Part No.:
- NSYMP188
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£120.52
(exc. VAT)
£144.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £120.52 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8623
- Mfr. Part No.:
- NSYMP188
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Product Type | Mounting Plate | |
Series | PanelSeT | |
Width | 800mm | |
Height | 1800mm | |
For Use With | Spacial SF/SM | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Series PanelSeT | ||
Width 800mm | ||
Height 1800mm | ||
For Use With Spacial SF/SM | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- FR
The Schneider Electric NSYMP188 is a Special SF/SM mounting plate . It has an height and width of 1800x800 mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT Series Mounting Plate 600mm W for Use with Spacial SF/SM
- Schneider Electric PanelSeT Series Mounting Plate 1m W for Use with Spacial SF/SM
- Schneider Electric PanelSeT Series Mounting Plate 1.2m W for Use with Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Perforated Mounting Plate 800mm W, 800mm L for Use with Spacial SF/SM/SFX
- Schneider Electric PanelSeT Series Mounting Plate 800mm W for Use with SFX Spacial SF
- Schneider Electric PanelSeT Series Mounting Plate 800mm W SM Spacial SF
- Schneider Electric PanelSeT Series Mounting Plate 800mm W for Use with Spacial SF, Spacial SM
- Schneider Electric PanelSeT Series Mounting Plate 800mm W SM Spacial SF