Schneider Electric NSYC Series RAL 7035 Front Plate, 150mm H, 300mm W for Use with Spacial S3D
- RS Stock No.:
- 219-8545
- Mfr. Part No.:
- NSYCTL300DLM
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-8545
- Mfr. Part No.:
- NSYCTL300DLM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Front Plate | |
| Series | NSYC | |
| Width | 300mm | |
| Height | 150mm | |
| RAL Code | RAL 7035 | |
| For Use With | Spacial S3D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Front Plate | ||
Series NSYC | ||
Width 300mm | ||
Height 150mm | ||
RAL Code RAL 7035 | ||
For Use With Spacial S3D | ||
- COO (Country of Origin):
- ES
The Schneider Electric NSYCTL300DLM is a Plain metallic front plate , with 12 modules, RAL 7035 , has a height of 150mm and has a width of 300mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
It is mercury free
REACh free of SVHC
