Better World
Schneider Electric NSYTPLS Series RAL 7035 Cover, 95mm H, 540mm W, 540mm L for Use with Thalassa PLS
- RS Stock No.:
- 211-4075
- Mfr. Part No.:
- NSYTPLSC5454AG
- Brand:
- Schneider Electric
Available to back order for despatch 23/07/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£31.45
(exc. VAT)
£37.74
(inc. VAT)
Units | Per unit |
1 + | £31.45 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-4075
- Mfr. Part No.:
- NSYTPLSC5454AG
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric from Thalassa range Opaque polycarbonate cover 54x54x9.5cm.Component type
Green Premium product
Reach free of SVHC
Mercury free
Reach free of SVHC
Mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Cover |
Series | NSYTPLS |
Width | 540mm |
Height | 95mm |
Length | 540mm |
RAL Code | RAL 7035 |
For Use With | Thalassa PLS |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 211-4075
- Mfr. Part No.:
- NSYTPLSC5454AG
- Brand:
- Schneider Electric