Better World
Schneider Electric NSYSFC Series Top & Bottom Frame, 400mm H, 1.2m W, 1.2m L For Use With Rear panel, Side panel,
- RS Stock No.:
- 211-4011
- Mfr. Part No.:
- NSYSFC124
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£416.07
(exc. VAT)
£499.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £416.07 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-4011
- Mfr. Part No.:
- NSYSFC124
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Product Type | Top & Bottom Frame | |
Series | NSYSFC | |
Width | 1.2m | |
Height | 400mm | |
Length | 1.2m | |
For Use With | Rear panel, Side panel, Vertical upright | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Product Type Top & Bottom Frame | ||
Series NSYSFC | ||
Width 1.2m | ||
Height 400mm | ||
Length 1.2m | ||
For Use With Rear panel, Side panel, Vertical upright | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Related links
- Schneider Electric NSYSFC Series Top & Bottom Frame 400mm W Side panel,
- Schneider Electric NSYSFC Series Top & Bottom Frame 400mm W Side panel,
- Schneider Electric NSYSFC Series RAL 7035 Top & Bottom Frame 300mm W For Use With Rear panel
- Schneider Electric NSYSFC Series RAL 7035 Top & Bottom Frame 1.6m W For Use With Rear panel
- Schneider Electric NSYSFC Series Top & Bottom Frame 600mm W Side panel,
- Schneider Electric NSYSFC Series Top & Bottom Frame 600mm W For Use With Rear panel Vertical
- Schneider Electric NSYSFC Series RAL 7035 Top & Bottom Frame Side panel, Vertical
- Schneider Electric NSYSFC Series RAL 7035 Top & Bottom Frame Side panel, Vertical