Rittal Kx Series Die Cast Zinc Hinge Cover for Use with Kx Terminal Box, 130 x 50mm
- RS Stock No.:
- 202-3978
- Mfr. Part No.:
- 1592200
- Brand:
- Rittal
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 202-3978
- Mfr. Part No.:
- 1592200
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Hinge Cover | |
| Length | 35mm | |
| For Use With | Kx Terminal Box | |
| Width | 50mm | |
| Material | Die Cast Zinc | |
| Dimensions | 130 x 50mm | |
| Height | 20.6mm | |
| Series | Kx | |
Select all | ||
|---|---|---|
Brand Rittal | ||
Type Hinge Cover | ||
Length 35mm | ||
For Use With Kx Terminal Box | ||
Width 50mm | ||
Material Die Cast Zinc | ||
Dimensions 130 x 50mm | ||
Height 20.6mm | ||
Series Kx | ||
- COO (Country of Origin):
- DE
Rittal Hinge Clip, Pack of 6, Die-Cast Zinc Material - KX Series - 1592200
Use this hinge clip from Rittal to neatly arrange door hinges in your enclosure. For ease of assembly, it's designed for use with terminal boxes from the KX series. This unit is made from strong die-cast zinc that offers resistance to corrosion for use in harsh environments. Thanks to its compact dimensions of 20.6 (H) x 50mm (W), it easily fits into small places. It's supplied in a pack of six to ensure you'll have plenty on hand.
Features & Benefits
• Light weight of 0.156kg for reduced strain on door
• Comes with stoppers and assembly parts for quick setup
• Comes with stoppers and assembly parts for quick setup
Applications
• Power plants
• Storage facilities
• Airports and seaports
• Storage facilities
• Airports and seaports
How do I attach this hinge clip?
You can attach this hinge clip by screwing it to the edge of your enclosure between the body and the door. For convenience, the mounting holes are pre-punched. This unit accommodates doors with an opening angle of up to 180°.
