- RS Stock No.:
- 202-3858
- Mfr. Part No.:
- 2393400
- Brand:
- Rittal
Discontinued product
- RS Stock No.:
- 202-3858
- Mfr. Part No.:
- 2393400
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal AX rail is used for mounting inside the enclosure. It is used mainly for interior installation purpose. The rail is variable with 2 rows of system punching's and it creates an additional mounting space. The enclosure protection category is retained in this and it may be retro-fitted even with the mounting plate in situ.
No machining required
It is suitable for all-round mounting on the sides, base and roof areas
Automatic potential equalisation
It is suitable for all-round mounting on the sides, base and roof areas
Automatic potential equalisation
Specifications
Attribute | Value |
---|---|
Type | Rail |
Length | 374.7mm |
For Use With | Interior Installation And Mounting In The Enclosure |
Width | 400mm |
Material | Steel |
Dimensions | 374.7 x 39mm |