AX Rail for interior installation, for D

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
202-3848
Mfr. Part No.:
2393250
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Type

Rail

Length

225mm

For Use With

Interior Installation And Mounting In The Enclosure

Width

250mm

Material

Steel

Dimensions

225 x 39mm

COO (Country of Origin):
DE
The Rittal AX rail is used for mounting inside the enclosure. It is used mainly for interior installation purpose. The rail is variable with 2 rows of system punching's and it creates an additional mounting space. The enclosure protection category is retained in this and it may be retro-fitted even with the mounting plate in situ.

No machining required
It is suitable for all-round mounting on the sides, base and roof areas
Automatic potential equalisation